Megger 1014-985

RS Stock No.: 265-5910Brand: MeggerManufacturers Part No.: 1014-985
brand-logo

Technical Document

Specifications

Brand

Megger

Material

ABS

Internal Height

315 mm

Series

MFT - X1

Internal Width

195 mm

Internal Depth

210mm

Internal Dimensions

315 x 195 x 210mm

External Dimensions

315 X 195 x 210mm

Wheels

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 7,448.84

EGP 7,448.84 Each (ex VAT)

Megger 1014-985

EGP 7,448.84

EGP 7,448.84 Each (ex VAT)

Megger 1014-985
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Material

ABS

Internal Height

315 mm

Series

MFT - X1

Internal Width

195 mm

Internal Depth

210mm

Internal Dimensions

315 x 195 x 210mm

External Dimensions

315 X 195 x 210mm

Wheels

No

Country of Origin

China