Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Megger Handheld Ohmmeter, 3.2 Ω Max, 100mΩ Resolution, Low Resistance

RS Stock No.: 265-5896Brand: MeggerManufacturers Part No.: 1013-795
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

Megger

Maximum Resistance Measurement

3.2 Ω

Resistance Measurement Resolution

100mΩ

Measurement Type

Low Resistance

Battery Life

1000 Tests

Battery Type

HR6 NiMH

Power Source

Battery

Handheld

Yes

Dimensions

228 x 105 x 75mm

Weight

905g

Height

105mm

Length

228mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

75mm

Plug Type

Australia, Europe, UK, US

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 316,923.08

EGP 316,923.08 Each (ex VAT)

Megger Handheld Ohmmeter, 3.2 Ω Max, 100mΩ Resolution, Low Resistance

EGP 316,923.08

EGP 316,923.08 Each (ex VAT)

Megger Handheld Ohmmeter, 3.2 Ω Max, 100mΩ Resolution, Low Resistance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Maximum Resistance Measurement

3.2 Ω

Resistance Measurement Resolution

100mΩ

Measurement Type

Low Resistance

Battery Life

1000 Tests

Battery Type

HR6 NiMH

Power Source

Battery

Handheld

Yes

Dimensions

228 x 105 x 75mm

Weight

905g

Height

105mm

Length

228mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

75mm

Plug Type

Australia, Europe, UK, US

Country of Origin

United Kingdom