Technical Document
Specifications
Brand
MeggerLoop Impedance Test Type
Phase to Earth
Calibrated
UKAS
Model Number p
MET1000
Maximum Voltage Measurement
1000V
Continuity Test Current
3.5mA
IP Rating
IP65
Power Source
Battery
Minimum Operating Temperature
-15°C
Height
35mm
Width
57mm
Operating Temperature Range
-15 → 55 °C
Maximum Continuity Resistance
50000Ω
Safety Category Voltage
8000V
Battery Type
LR03 1.5V
Dimensions
220 x 57 x 35mm
Safety Category
CAT IV
Display Type
LCD, LED
Length
220mm
Maximum Operating Temperature
+55°C
Weight
200g
Country of Origin
Taiwan, Province Of China
EGP 40,554.48
EGP 40,554.48 Each (ex VAT)
Calibration type
UKAS Calibration
1
EGP 40,554.48
EGP 40,554.48 Each (ex VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerLoop Impedance Test Type
Phase to Earth
Calibrated
UKAS
Model Number p
MET1000
Maximum Voltage Measurement
1000V
Continuity Test Current
3.5mA
IP Rating
IP65
Power Source
Battery
Minimum Operating Temperature
-15°C
Height
35mm
Width
57mm
Operating Temperature Range
-15 → 55 °C
Maximum Continuity Resistance
50000Ω
Safety Category Voltage
8000V
Battery Type
LR03 1.5V
Dimensions
220 x 57 x 35mm
Safety Category
CAT IV
Display Type
LCD, LED
Length
220mm
Maximum Operating Temperature
+55°C
Weight
200g
Country of Origin
Taiwan, Province Of China