Technical Document
Specifications
Brand
MeggerLoop Impedance Test Type
2 Wire, 3 Wire
Calibrated
RSCAL
Automatic RCD Test
Yes
Model Number p
MFT1731
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
100 V, 250 V, 500 V, 1000V
Maximum Voltage Measurement
600V
Test Type
Continuity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
Wireless
Continuity Test Current
200mA
RCD Test Type
A, AC, B, S
IP Rating
IP54
Test Standards
EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007
Power Source
Battery
Width
285mm
Length
390mm
Dimensions
390 x 285 x 220mm
Minimum Continuity Resistance
0.01Ω
Continuity Range
0.01 → 99.9 kΩ
Height
220mm
Operating Temperature Range
-10 → +55 °C
Weight
1 (with Battery; Excluding Case)kg
Safety Category Level
CAT III, CAT IV
Plug Type
BS 1363, LT 300-EN-BS
Maximum Continuity Resistance
99.9kΩ
Safety Category Voltage
300 V, 600 V
Voltage Measurement Range
10 → 600V
Battery Type
1.2 V NiMH
Safety Category
CAT III 600 V, CAT IV 300 V
Minimum Operating Temperature
-10°C
Display Type
LCD
Maximum Operating Temperature
+55°C
Country of Origin
United Kingdom
Product details
Megger MFT1731 Multifunction Tester, Backlit Display, Rubber Overmould Material - MFT1701 Series
Get cracking on your low-voltage electrical maintenance jobs with the MFT1731 Megger multifunction tester. The handy unit includes all the functions you need to carry out commercial, industrial, or domestic electrical certifications. Rest assured, you get a safety warning as soon as the tester detects dangerous conditions, so there's no need to worry about being floored by hazardous voltages. The intuitive menu is a cinch to use, so you can work through your tests in a flash. Dual test and lock buttons on either end of the device mean you can operate it without a hitch using your left or right hand.
The MFT1731 tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.
MFT1731 On-Site option is available complete with PowerSuite® Lite software. MFT1731 On-Site provides a professional solution to certification with electronic form completion from stored data within the MFT. Download to a mobile device such as a Smartphone or direct to a PC.
Options in the series include
MFT1711 (RS 117-6026)
MFT1721 (RS 117-6027)
MFT1731 (RS 117-6028)
MFT1741 (RS 172-0819)
Features
Backlit display makes reading test results easy in most light conditions
IP54 rating indicates resistance to limited amounts of dust and water sprays
Comes with a strap to hang the unit around your neck when working in the field
Rubber overmould for a good grip and protection against impact
Simple colour-coded test selection
Dual TEST and LOCK buttons, easy to use left or right handed
Two and three wire non-trip loop testing for RCD protected circuits
Type-B RCD and 3 phase RCD testing
3-terminal earth test and stake less testing for electrode resistance measurement
EN61010 CAT IV safety rating
Fully compliant with IEC 60364, VDE 0100 & BS7671
Lightweight, compact design
S
Onsite Features
Bluetooth downloading
Onsite Software
Memory option
Rechargeable cells
200 mA test with option of 15 mA
3 pole earth test
Complete certificates on-site as you go or stores the data until you get home
Send results from MFT1731 tester direct to the correct location on the certificate
Reduce errors
Increase productivity
Saves you hours of form filling
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
Simple operational interface
Storage of completed forms with retrieval by certificate type or client
PDF export facility for safe and simple distribution
Multi-page Schedules for testing larger installations
Drop down fields to speed up certificate completion
The MFT1731 can perform a wide range of tests, including:
Continuity resistance testing at 200 mA or 15 mA - checks the continuity of all protective conductors (earthing conductors, protective bonding conductors, and circuit protective conductors) in an electrical installation.
Insulation testing - Insulation test at 100 V, 250 V, 500 V and 1000 V Including input protection against live circuits up to 600 V even when insulation test is locked-on
Residual current device (RCD) testing - checks the operation of RCDs, which are devices that automatically disconnect the power supply to an electrical installation in the event of a fault that could cause an electric shock.
Earth electrode resistance testing - checks the resistance of the earth electrode, which is a metal rod or plate that is buried in the ground to provide a low-resistance path to earth for fault currents.
Automatic test sequence - can be used to perform all of the necessary tests on an electrical installation quickly and easily. This is a convenient feature for electricians who are conducting routine testing.
Resistance range up to 100 kΩ with fast continuity buzzer at selectable thresholds
Supplied with
MFT1711 (RS 117-6026) - Tester, three wire lead set, mains test lead, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1721 (RS 117-6027) - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1731 (RS 117-6028) - Tester, three wire lead set, mains test lead, switched probe, internally rechargeable batteries and charger, 12-month calibration certificate, warranty upgradeable to 3 years & soft pouch.
EGP 243,681.52
EGP 243,681.52 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 243,681.52
EGP 243,681.52 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerLoop Impedance Test Type
2 Wire, 3 Wire
Calibrated
RSCAL
Automatic RCD Test
Yes
Model Number p
MFT1731
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
100 V, 250 V, 500 V, 1000V
Maximum Voltage Measurement
600V
Test Type
Continuity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
Wireless
Continuity Test Current
200mA
RCD Test Type
A, AC, B, S
IP Rating
IP54
Test Standards
EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007
Power Source
Battery
Width
285mm
Length
390mm
Dimensions
390 x 285 x 220mm
Minimum Continuity Resistance
0.01Ω
Continuity Range
0.01 → 99.9 kΩ
Height
220mm
Operating Temperature Range
-10 → +55 °C
Weight
1 (with Battery; Excluding Case)kg
Safety Category Level
CAT III, CAT IV
Plug Type
BS 1363, LT 300-EN-BS
Maximum Continuity Resistance
99.9kΩ
Safety Category Voltage
300 V, 600 V
Voltage Measurement Range
10 → 600V
Battery Type
1.2 V NiMH
Safety Category
CAT III 600 V, CAT IV 300 V
Minimum Operating Temperature
-10°C
Display Type
LCD
Maximum Operating Temperature
+55°C
Country of Origin
United Kingdom
Product details
Megger MFT1731 Multifunction Tester, Backlit Display, Rubber Overmould Material - MFT1701 Series
Get cracking on your low-voltage electrical maintenance jobs with the MFT1731 Megger multifunction tester. The handy unit includes all the functions you need to carry out commercial, industrial, or domestic electrical certifications. Rest assured, you get a safety warning as soon as the tester detects dangerous conditions, so there's no need to worry about being floored by hazardous voltages. The intuitive menu is a cinch to use, so you can work through your tests in a flash. Dual test and lock buttons on either end of the device mean you can operate it without a hitch using your left or right hand.
The MFT1731 tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.
MFT1731 On-Site option is available complete with PowerSuite® Lite software. MFT1731 On-Site provides a professional solution to certification with electronic form completion from stored data within the MFT. Download to a mobile device such as a Smartphone or direct to a PC.
Options in the series include
MFT1711 (RS 117-6026)
MFT1721 (RS 117-6027)
MFT1731 (RS 117-6028)
MFT1741 (RS 172-0819)
Features
Backlit display makes reading test results easy in most light conditions
IP54 rating indicates resistance to limited amounts of dust and water sprays
Comes with a strap to hang the unit around your neck when working in the field
Rubber overmould for a good grip and protection against impact
Simple colour-coded test selection
Dual TEST and LOCK buttons, easy to use left or right handed
Two and three wire non-trip loop testing for RCD protected circuits
Type-B RCD and 3 phase RCD testing
3-terminal earth test and stake less testing for electrode resistance measurement
EN61010 CAT IV safety rating
Fully compliant with IEC 60364, VDE 0100 & BS7671
Lightweight, compact design
S
Onsite Features
Bluetooth downloading
Onsite Software
Memory option
Rechargeable cells
200 mA test with option of 15 mA
3 pole earth test
Complete certificates on-site as you go or stores the data until you get home
Send results from MFT1731 tester direct to the correct location on the certificate
Reduce errors
Increase productivity
Saves you hours of form filling
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
Simple operational interface
Storage of completed forms with retrieval by certificate type or client
PDF export facility for safe and simple distribution
Multi-page Schedules for testing larger installations
Drop down fields to speed up certificate completion
The MFT1731 can perform a wide range of tests, including:
Continuity resistance testing at 200 mA or 15 mA - checks the continuity of all protective conductors (earthing conductors, protective bonding conductors, and circuit protective conductors) in an electrical installation.
Insulation testing - Insulation test at 100 V, 250 V, 500 V and 1000 V Including input protection against live circuits up to 600 V even when insulation test is locked-on
Residual current device (RCD) testing - checks the operation of RCDs, which are devices that automatically disconnect the power supply to an electrical installation in the event of a fault that could cause an electric shock.
Earth electrode resistance testing - checks the resistance of the earth electrode, which is a metal rod or plate that is buried in the ground to provide a low-resistance path to earth for fault currents.
Automatic test sequence - can be used to perform all of the necessary tests on an electrical installation quickly and easily. This is a convenient feature for electricians who are conducting routine testing.
Resistance range up to 100 kΩ with fast continuity buzzer at selectable thresholds
Supplied with
MFT1711 (RS 117-6026) - Tester, three wire lead set, mains test lead, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1721 (RS 117-6027) - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1731 (RS 117-6028) - Tester, three wire lead set, mains test lead, switched probe, internally rechargeable batteries and charger, 12-month calibration certificate, warranty upgradeable to 3 years & soft pouch.