Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter

RS Stock No.: 136-5762Brand: MeggerManufacturers Part No.: 1006-450
brand-logo

Technical Document

Specifications

Brand

Megger

Accessory Type

Duplex Hand Spike

For Use With

DLRO10HD Digital Low Resistance Ohm Meter

For Use With Series

DLRO

Country of Origin

United Kingdom

Product details

Megger Duplex Probe 1 Connect

Megger Duplex probe 1 connect handspike with sprung loaded tips fitted with a connector socket for easy connection to any connector test lead. Replaceable probe tips have hardened needle points, gold plated for excellent low-resistance contact. Tips are sprung to provide 1.3 kg of force using stainless steel springs. Ideal for general applications where a good reliable connection is required on none coated or corroded surfaces.

Features and Benefits

• Maximum current rating 10 A
• Connector to probe tip resistance 14 m ohm
• Probe spacing between P and C tips: 6 mm
• Fits any duplex connect test lead and extension lead
• Safety CAT III 600 V only when suitable terminal covers are used

Stock information temporarily unavailable.

EGP 10,699.53

EGP 10,699.53 Each (ex VAT)

Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter

EGP 10,699.53

EGP 10,699.53 Each (ex VAT)

Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Accessory Type

Duplex Hand Spike

For Use With

DLRO10HD Digital Low Resistance Ohm Meter

For Use With Series

DLRO

Country of Origin

United Kingdom

Product details

Megger Duplex Probe 1 Connect

Megger Duplex probe 1 connect handspike with sprung loaded tips fitted with a connector socket for easy connection to any connector test lead. Replaceable probe tips have hardened needle points, gold plated for excellent low-resistance contact. Tips are sprung to provide 1.3 kg of force using stainless steel springs. Ideal for general applications where a good reliable connection is required on none coated or corroded surfaces.

Features and Benefits

• Maximum current rating 10 A
• Connector to probe tip resistance 14 m ohm
• Probe spacing between P and C tips: 6 mm
• Fits any duplex connect test lead and extension lead
• Safety CAT III 600 V only when suitable terminal covers are used