Megger MIT430 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV

RS Stock No.: 921-4539Brand: MeggerManufacturers Part No.: 1004-740Distrelec Article No.: 30050155
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT430 2

Model Number (p)

MIT430 2

Tester Type

Insulation Tester

Minimum Test Voltage

10V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Analogue, Dual Digital

Test Current

200mA

Power Source

Battery

Battery Type

Alkaline

Battery Life

3000 Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Width

50mm

Length

92mm

Dimensions

92 x 50 x 220mm

Height

220mm

Weight

775g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 94,302.52

EGP 94,302.52 Each (ex VAT)

Megger MIT430 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV

Calibration type

EGP 94,302.52

EGP 94,302.52 Each (ex VAT)

Megger MIT430 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT430 2

Model Number (p)

MIT430 2

Tester Type

Insulation Tester

Minimum Test Voltage

10V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Analogue, Dual Digital

Test Current

200mA

Power Source

Battery

Battery Type

Alkaline

Battery Life

3000 Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Width

50mm

Length

92mm

Dimensions

92 x 50 x 220mm

Height

220mm

Weight

775g

Country of Origin

United Kingdom