Megger TDR2000/3 UK TDR Cable Fault Locator, 20000m, USB Interface

RS Stock No.: 812-8926Brand: MeggerManufacturers Part No.: 1003-336
brand-logo
View all in Time Domain Reflectometers

Technical Document

Specifications

Brand

Megger

Best Accuracy

±1 %

Maximum Range

20000m

Resolution

1 %

Cable Type

Metallic Cable Pair

Maximum Pulse Width

2ns

Output Impedance

100 Ω, 125 Ω, 25 Ω, 50 Ω, 75 Ω

Velocity Factor/Propagation Velocity

0.99

Interface Type

USB

Battery Life

12 h

Battery Type

Rechargeable Li-ion

Display Type

LCD

Power Source

Battery

Weight

1.7kg

Maximum Operating Temperature

+50°C

Width

55mm

Length

290mm

Dimensions

290 x 55 x 190mm

Minimum Operating Temperature

-15°C

Height

190mm

Model Number p

TDR2000/3 UK

Country of Origin

United Kingdom

Product details

TDR2000/3 Advanced Dual Channel TDR (UK Version)

The Megger TDR2000/3 time-domain reflectometer is the ideal choice for electrical contractors needing a fast and dependable tool for locating cable faults in street lighting installations, street-level power distribution circuits and similar low-voltage applications.

Suitable for use with all types of paired metallic cables
Backlit graphics colour LCD (800x480)
Adjustable display contrast
Ranges: Up to 20000m with a minimum resolution of 0.1m
Trace Xpert guide to potential fault location
100 trace on board memory
USB connection to PC allowing upload and download of traces
"TraceXpert" PC software analysis tool
For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
Power blocking filter built-in
Selectable output impedance (25, 50, 75,100 and 125Ω)
2ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
AUTO option matches output impedance to cable
Display distance in metres or feet
Li-ion rechargeable battery (12 hours typical life)
Environmental protection to IP54

Supplied with

Download Kit, Dual mini-clamp test leads, Carry Case.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger TDR2000/3 UK TDR Cable Fault Locator, 20000m, USB Interface

P.O.A.

Megger TDR2000/3 UK TDR Cable Fault Locator, 20000m, USB Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Best Accuracy

±1 %

Maximum Range

20000m

Resolution

1 %

Cable Type

Metallic Cable Pair

Maximum Pulse Width

2ns

Output Impedance

100 Ω, 125 Ω, 25 Ω, 50 Ω, 75 Ω

Velocity Factor/Propagation Velocity

0.99

Interface Type

USB

Battery Life

12 h

Battery Type

Rechargeable Li-ion

Display Type

LCD

Power Source

Battery

Weight

1.7kg

Maximum Operating Temperature

+50°C

Width

55mm

Length

290mm

Dimensions

290 x 55 x 190mm

Minimum Operating Temperature

-15°C

Height

190mm

Model Number p

TDR2000/3 UK

Country of Origin

United Kingdom

Product details

TDR2000/3 Advanced Dual Channel TDR (UK Version)

The Megger TDR2000/3 time-domain reflectometer is the ideal choice for electrical contractors needing a fast and dependable tool for locating cable faults in street lighting installations, street-level power distribution circuits and similar low-voltage applications.

Suitable for use with all types of paired metallic cables
Backlit graphics colour LCD (800x480)
Adjustable display contrast
Ranges: Up to 20000m with a minimum resolution of 0.1m
Trace Xpert guide to potential fault location
100 trace on board memory
USB connection to PC allowing upload and download of traces
"TraceXpert" PC software analysis tool
For use on Telecom TNV-3 circuit, or 150V CAT IV power circuits
Power blocking filter built-in
Selectable output impedance (25, 50, 75,100 and 125Ω)
2ns pulse for near end fault location
AUTO option selecting gain and pulse for each range
AUTO option matches output impedance to cable
Display distance in metres or feet
Li-ion rechargeable battery (12 hours typical life)
Environmental protection to IP54

Supplied with

Download Kit, Dual mini-clamp test leads, Carry Case.

You may be interested in