Megger 1002-643 Insulation Tester HV Test Lead Set, For Use With MIT510/2

RS Stock No.: 763-9273Brand: MeggerManufacturers Part No.: 1002-643
brand-logo

Technical Document

Specifications

Brand

Megger

Accessory Type

Lead

For Use With

MIT510/2

Country of Origin

United Kingdom

Product details

MIT500 Series Industrial Insulation Testers - 5 and 10kV

Robust and reliable testers for high performance in the real-world. The new MIT series: MIT515, MIT525, MIT1025 are designed for industrial and power distribution applications.

The New MIT 515 (763-9267) instrument can be used to perform both simple Go No-Go insulation tests and basic diagnostic insulation tests such as Polarisation Index (PI).

There are two new advanced models: MIT 525 (763-9260) and MIT1025 (763-9264) with memory and diagnostic insulation testing. The 10 kV MIT1025 is suited to more rigorous testing of higher voltage equipment. The 5kV models test to 10TOhm while the 10kV models will test to 20TOhm and all instruments have a fully specified guard terminal/circuit to allow accurate results in a wide range of test situations. You can test from battery or from AC power and benefit from a long battery life and a rapid recharge time. To assist with storing and trending results, both the MIT525 and MIT1025 include memory and download to PC via USB, as well as additional diagnostic tests, such as Step Voltage (SV) and ramp test.

10 TΩ (5 kV) / 20 TΩ (10 kV) max. insulation resistance
Timed IR plus PI and DAR diagnostic tests
Operate with dead battery when on line power/mains
Rapid charge Li-ion battery – up to 6 hrs continuous testing (5 kV)
Dedicated voltmeter function (30 V to 660 V)
CATIV 600 V safety rating
Large LCD display with automatic backlight
Noise filter – rejects up to 3 mA noise
High altitude operation up to 3000 m

MIT525/1025 ADDITIONAL FEATURES:
Dielectric Discharge (DD), Step Voltage (SV) and ramp test functions
Advanced memory with time/date stamp, on screen recall
Real time clock
Download of memory via isolated USB (type B) interface (USB cable to PC)
PowerDB Lite asset management software

Supplied with

MIT515: User guide CD, power lead, 3 m leadset x 3, medium insulated clips
MIT525: User guide CD, power lead, 3 m leadset x 3, medium insulated clips, USB cable, PowerDB Lite software
MIT1025: User guide CD, power lead, 3 m leadset x 3, medium insulated clips, 3 m leadset x 3, large insulated clips, USB cable, PowerDB Lite software

Stock information temporarily unavailable.

EGP 25,215.77

EGP 25,215.77 Each (ex VAT)

Megger 1002-643 Insulation Tester HV Test Lead Set, For Use With MIT510/2

EGP 25,215.77

EGP 25,215.77 Each (ex VAT)

Megger 1002-643 Insulation Tester HV Test Lead Set, For Use With MIT510/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Accessory Type

Lead

For Use With

MIT510/2

Country of Origin

United Kingdom

Product details

MIT500 Series Industrial Insulation Testers - 5 and 10kV

Robust and reliable testers for high performance in the real-world. The new MIT series: MIT515, MIT525, MIT1025 are designed for industrial and power distribution applications.

The New MIT 515 (763-9267) instrument can be used to perform both simple Go No-Go insulation tests and basic diagnostic insulation tests such as Polarisation Index (PI).

There are two new advanced models: MIT 525 (763-9260) and MIT1025 (763-9264) with memory and diagnostic insulation testing. The 10 kV MIT1025 is suited to more rigorous testing of higher voltage equipment. The 5kV models test to 10TOhm while the 10kV models will test to 20TOhm and all instruments have a fully specified guard terminal/circuit to allow accurate results in a wide range of test situations. You can test from battery or from AC power and benefit from a long battery life and a rapid recharge time. To assist with storing and trending results, both the MIT525 and MIT1025 include memory and download to PC via USB, as well as additional diagnostic tests, such as Step Voltage (SV) and ramp test.

10 TΩ (5 kV) / 20 TΩ (10 kV) max. insulation resistance
Timed IR plus PI and DAR diagnostic tests
Operate with dead battery when on line power/mains
Rapid charge Li-ion battery – up to 6 hrs continuous testing (5 kV)
Dedicated voltmeter function (30 V to 660 V)
CATIV 600 V safety rating
Large LCD display with automatic backlight
Noise filter – rejects up to 3 mA noise
High altitude operation up to 3000 m

MIT525/1025 ADDITIONAL FEATURES:
Dielectric Discharge (DD), Step Voltage (SV) and ramp test functions
Advanced memory with time/date stamp, on screen recall
Real time clock
Download of memory via isolated USB (type B) interface (USB cable to PC)
PowerDB Lite asset management software

Supplied with

MIT515: User guide CD, power lead, 3 m leadset x 3, medium insulated clips
MIT525: User guide CD, power lead, 3 m leadset x 3, medium insulated clips, USB cable, PowerDB Lite software
MIT1025: User guide CD, power lead, 3 m leadset x 3, medium insulated clips, 3 m leadset x 3, large insulated clips, USB cable, PowerDB Lite software