Megger TDR500/3 Time Domain Reflectometers, 5000m

RS Stock No.: 764-2834Brand: MeggerManufacturers Part No.: 1002-227
brand-logo
View all in Time Domain Reflectometers

Technical Document

Specifications

Brand

Megger

Best Accuracy

±1 %

Maximum Range

5000m

Resolution

1 %

Cable Type

Paired Metallic Cable

Maximum Pulse Width

2ns

Minimum Pulse Width

4000ns

Pulse Amplitude

5V Pk-Pk

Output Impedance

25 Ω, 50 Ω, 75 Ω, 100Ω

Velocity Factor/Propagation Velocity

0.99

Battery Life

14 h

Battery Type

AA

Display Type

LCD

Power Source

Battery

Width

48mm

Length

115mm

Minimum Operating Temperature

15°C

Height

230mm

Maximum Operating Temperature

+50°C

Model Number p

TDR500/3

Weight

600g

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 111,198.62

EGP 111,198.62 Each (ex VAT)

Megger TDR500/3 Time Domain Reflectometers, 5000m

EGP 111,198.62

EGP 111,198.62 Each (ex VAT)

Megger TDR500/3 Time Domain Reflectometers, 5000m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Megger

Best Accuracy

±1 %

Maximum Range

5000m

Resolution

1 %

Cable Type

Paired Metallic Cable

Maximum Pulse Width

2ns

Minimum Pulse Width

4000ns

Pulse Amplitude

5V Pk-Pk

Output Impedance

25 Ω, 50 Ω, 75 Ω, 100Ω

Velocity Factor/Propagation Velocity

0.99

Battery Life

14 h

Battery Type

AA

Display Type

LCD

Power Source

Battery

Width

48mm

Length

115mm

Minimum Operating Temperature

15°C

Height

230mm

Maximum Operating Temperature

+50°C

Model Number p

TDR500/3

Weight

600g

Country of Origin

United Kingdom

You may be interested in