Megger DET14C Earth Tester, 1.5kΩ CAT IV 600 V

RS Stock No.: 705-9422Brand: MeggerManufacturers Part No.: 1000-761Distrelec Article No.: 17648572
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

1.5 %

Measurement Type

Earth Resistance, Leakage Current

Display Type

LCD

Safety Category

CAT IV 600 V

Battery Life

24 h

Battery Type

AA

Power Source

Battery

Dimensions

248 x 114 x 49mm

Weight

985g

Height

49mm

Includes

Battery, Calibration Check, Carrying Strap, Case, User Manual

Length

248mm

Maximum Operating Temperature

+50°C

Width

114mm

Minimum Operating Temperature

-20°C

Model Number p

DET14C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 188,182.49

EGP 188,182.49 Each (ex VAT)

Megger DET14C Earth Tester, 1.5kΩ CAT IV 600 V

Calibration type

EGP 188,182.49

EGP 188,182.49 Each (ex VAT)

Megger DET14C Earth Tester, 1.5kΩ CAT IV 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

1.5 %

Measurement Type

Earth Resistance, Leakage Current

Display Type

LCD

Safety Category

CAT IV 600 V

Battery Life

24 h

Battery Type

AA

Power Source

Battery

Dimensions

248 x 114 x 49mm

Weight

985g

Height

49mm

Includes

Battery, Calibration Check, Carrying Strap, Case, User Manual

Length

248mm

Maximum Operating Temperature

+50°C

Width

114mm

Minimum Operating Temperature

-20°C

Model Number p

DET14C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Country of Origin

United Kingdom