Meder PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc Max, 0.5 A Max, 700Ω

RS Stock No.: 483-4380Brand: MederManufacturers Part No.: MS12-1A87-75D
brand-logo
View all in Reed Relays

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

205mW

Coil Resistance

700Ω

Length

15.2mm

Height

6.8mm

Depth

3.81mm

Dimensions

15.2 x 3.81 x 6.8mm

Isolation Coil To Contact

1.5kV dc

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

10 W

Maximum Operating Temperature

+70°C

Life

1000000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

SPNO Micro SIL

Normally open (form A) reed relay
Standard coil for 5 and 12Vdc
Integral coil protection diode optional
Uses only 15.2 x 3.81mm of board space
Vibration resistance 10 - 2000Hz, 20g

You may be interested in

EGP 372.56

EGP 372.56 Each (ex VAT)

Meder PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc Max, 0.5 A Max, 700Ω
Select packaging type

EGP 372.56

EGP 372.56 Each (ex VAT)

Meder PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc Max, 0.5 A Max, 700Ω

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

205mW

Coil Resistance

700Ω

Length

15.2mm

Height

6.8mm

Depth

3.81mm

Dimensions

15.2 x 3.81 x 6.8mm

Isolation Coil To Contact

1.5kV dc

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

10 W

Maximum Operating Temperature

+70°C

Life

1000000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

150 mΩ

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

SPNO Micro SIL

Normally open (form A) reed relay
Standard coil for 5 and 12Vdc
Integral coil protection diode optional
Uses only 15.2 x 3.81mm of board space
Vibration resistance 10 - 2000Hz, 20g

You may be interested in