Technical Document
Specifications
Brand
MECATRACTIONSplice Type
Butt
Wire Size
14 → 17 AWG
Overall Length
25.5mm
Diameter
4.5mm
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Colour
Blue
Series
N
Contact Plating
Tin
EGP 2,973.00
EGP 29.73 Each (In a Box of 100) (ex VAT)
MECATRACTION, N Butt Splice Connector, Blue, Insulated, Tin 14 → 17 AWG
100
EGP 2,973.00
EGP 29.73 Each (In a Box of 100) (ex VAT)
MECATRACTION, N Butt Splice Connector, Blue, Insulated, Tin 14 → 17 AWG
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MECATRACTIONSplice Type
Butt
Wire Size
14 → 17 AWG
Overall Length
25.5mm
Diameter
4.5mm
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Colour
Blue
Series
N
Contact Plating
Tin