MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 6mm² Wire Size, Yellow

RS Stock No.: 200-6992Brand: MECATRACTIONManufacturers Part No.: 7210209
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

N

Series Number

C100

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

6.3mm

Outer Ring Diameter

13.8mm

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

32mm

You may be interested in
Stock information temporarily unavailable.

EGP 3,043.00

EGP 30.43 Each (In a Box of 100) (ex VAT)

MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 6mm² Wire Size, Yellow

EGP 3,043.00

EGP 30.43 Each (In a Box of 100) (ex VAT)

MECATRACTION, N Insulated Ring Terminal, M6 Stud Size to 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

N

Series Number

C100

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

6.3mm

Outer Ring Diameter

13.8mm

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

32mm

You may be interested in