IP67 Plunger Tactile Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 495-4614Brand: MECManufacturers Part No.: RA3FTL6
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Type

Plunger

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Operating Force

2.5 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +115°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+115°C

Contact Material

Gold, Silver

Country of Origin

Denmark

You may be interested in
MEC Grey Tact Switch, SPST 50 mA @ 24 V dc
EGP 279.09Each (ex VAT)
MEC IP67 Black Cap Tactile Switch, SPST 50 mA 4mm Through Hole
EGP 242.97Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

IP67 Plunger Tactile Switch, SPST 50 mA @ 24 V dc

P.O.A.

IP67 Plunger Tactile Switch, SPST 50 mA @ 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MEC Grey Tact Switch, SPST 50 mA @ 24 V dc
EGP 279.09Each (ex VAT)
MEC IP67 Black Cap Tactile Switch, SPST 50 mA 4mm Through Hole
EGP 242.97Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Type

Plunger

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Operating Force

2.5 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +115°C

Mechanical Life

10000000Operations

Maximum Operating Temperature

+115°C

Contact Material

Gold, Silver

Country of Origin

Denmark

You may be interested in
MEC Grey Tact Switch, SPST 50 mA @ 24 V dc
EGP 279.09Each (ex VAT)
MEC IP67 Black Cap Tactile Switch, SPST 50 mA 4mm Through Hole
EGP 242.97Each (In a Bag of 5) (ex VAT)