MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount

RS Stock No.: 641-318Brand: MECManufacturers Part No.: 5GSH9358222+10AQS16+AQW0916
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Type

Cap

Mounting Type

Surface Mount

Contact Current Rating

50mA

IP Rating

IP67

Country of Origin

Denmark

P.O.A.

MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount

P.O.A.

MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

MEC

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Type

Cap

Mounting Type

Surface Mount

Contact Current Rating

50mA

IP Rating

IP67

Country of Origin

Denmark