MEAN WELL DC-DC Converter, 12V dc/ 40A Output, 19 → 72 V dc Input, 500W, Rack Mount, +60°C Max Temp -20°C Min

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
19 → 72 V dc
Power Rating
500W
Input Voltage Nominal
19 → 72 V dc
Output Current
40A
Mounting Type
Rack Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11 → 15V
Isolation Voltage
2kV ac
Width
115mm
Length
215mm
Depth
50mm
Load Regulation
±0.5%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Efficiency
86%
Country of Origin
China
Product details
SD- 500 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Ultra-wide 4:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in fan
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation
Approvals
CB, TUV
Standards
IEC 60950-1
EGP 20,656.01
EGP 20,656.01 Each (ex VAT)
1
EGP 20,656.01
EGP 20,656.01 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
19 → 72 V dc
Power Rating
500W
Input Voltage Nominal
19 → 72 V dc
Output Current
40A
Mounting Type
Rack Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11 → 15V
Isolation Voltage
2kV ac
Width
115mm
Length
215mm
Depth
50mm
Load Regulation
±0.5%
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Efficiency
86%
Country of Origin
China
Product details
SD- 500 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Ultra-wide 4:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in fan
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation
Approvals
CB, TUV
Standards
IEC 60950-1

