MEAN WELL Switching Power Supply, RSP-1500-5, 5V dc, 240A, 1.2kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
240A
Power Rating
1.2kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
127mm
Depth
83.5mm
Efficiency
80%
Minimum Temperature
-20°C
Weight
3kg
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
RSP-1500 Series Universal Input, Single Output
High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950
EGP 61,457.03
EGP 61,457.03 Each (ex VAT)
1
EGP 61,457.03
EGP 61,457.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
240A
Power Rating
1.2kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
127mm
Depth
83.5mm
Efficiency
80%
Minimum Temperature
-20°C
Weight
3kg
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
RSP-1500 Series Universal Input, Single Output
High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950