MEAN WELL Switching Power Supply, RSP-100-27RS, 27V dc, 3.8A, 102.6W, 1 Output, 120 → 370 V dc, 85 → 264

RS Stock No.: 815-7454Brand: MEAN WELLManufacturers Part No.: RSP-100-27Distrelec Article No.: 30156989
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27V dc

Output Current

3.8A

Power Rating

102.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

30mm

Efficiency

87%

Weight

520g

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Distrelec Product Id

30156989

Product details

Mean Well RSP-100 Series 100W AC-DC Enclosed Switch Mode Power Suuplies

The Mean Well RSP-100 Series is a range of 100W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-100 features up to date high performance circuit topology, PFC function and possess up to 88% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +70°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-100 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfilling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.

30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 88%
Fan-less design, cooling by free air convection
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on

Approvals

UL / CUL / TUV / CCC / CB / CE

Standards

UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Stock information temporarily unavailable.

EGP 5,378.38

EGP 5,378.38 Each (ex VAT)

MEAN WELL Switching Power Supply, RSP-100-27RS, 27V dc, 3.8A, 102.6W, 1 Output, 120 → 370 V dc, 85 → 264

EGP 5,378.38

EGP 5,378.38 Each (ex VAT)

MEAN WELL Switching Power Supply, RSP-100-27RS, 27V dc, 3.8A, 102.6W, 1 Output, 120 → 370 V dc, 85 → 264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

27V dc

Output Current

3.8A

Power Rating

102.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

30mm

Efficiency

87%

Weight

520g

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Distrelec Product Id

30156989

Product details

Mean Well RSP-100 Series 100W AC-DC Enclosed Switch Mode Power Suuplies

The Mean Well RSP-100 Series is a range of 100W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-100 features up to date high performance circuit topology, PFC function and possess up to 88% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +70°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-100 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfilling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.

30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 88%
Fan-less design, cooling by free air convection
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on

Approvals

UL / CUL / TUV / CCC / CB / CE

Standards

UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies