MEAN WELL RSDH DC-DC Converter, 24V dc/ 12.5A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp

RS Stock No.: 145-203Brand: MEAN WELLManufacturers Part No.: RSDH-150-24
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

300W

Output Current

12.5A

Mounting Type

Chassis Mount

Series

RSDH

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 7,376.51

EGP 7,376.51 Each (ex VAT)

MEAN WELL RSDH DC-DC Converter, 24V dc/ 12.5A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp

EGP 7,376.51

EGP 7,376.51 Each (ex VAT)

MEAN WELL RSDH DC-DC Converter, 24V dc/ 12.5A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

300W

Output Current

12.5A

Mounting Type

Chassis Mount

Series

RSDH

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more