MEAN WELL Switching Power Supply, RPS-500-24-SF, 24V dc, 20.8A, 499.2W, 1 Output, 113 → 370 V dc, 80 →

RS Stock No.: 187-5551Brand: MEAN WELLManufacturers Part No.: RPS-500-24-SF
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

20.8A

Power Rating

499.2W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

160mm

Width

86mm

Medical Approved

Yes

Depth

43mm

Series

RPS-500

Efficiency

93%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

640g

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 12,375.83

EGP 12,375.83 Each (ex VAT)

MEAN WELL Switching Power Supply, RPS-500-24-SF, 24V dc, 20.8A, 499.2W, 1 Output, 113 → 370 V dc, 80 →

EGP 12,375.83

EGP 12,375.83 Each (ex VAT)

MEAN WELL Switching Power Supply, RPS-500-24-SF, 24V dc, 20.8A, 499.2W, 1 Output, 113 → 370 V dc, 80 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

20.8A

Power Rating

499.2W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

160mm

Width

86mm

Medical Approved

Yes

Depth

43mm

Series

RPS-500

Efficiency

93%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

640g

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more