Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V
Maximum Output Power
200W
Output Current
5.55A
Dimmable
Yes
Input Voltage
100 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
EGP 4,947.40
EGP 4,947.40 Each (ex VAT)
MEAN WELL LED Driver, 36V Output, 200W Output, 5.55A Output, Constant Voltage Dimmable
1
EGP 4,947.40
EGP 4,947.40 Each (ex VAT)
MEAN WELL LED Driver, 36V Output, 200W Output, 5.55A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
36V
Maximum Output Power
200W
Output Current
5.55A
Dimmable
Yes
Input Voltage
100 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China