Mean Well, 36V Output, 30.24W Output, 840mA Output, Constant Voltage

RS Stock No.: 706-6577Brand: Mean WellManufacturers Part No.: PLC-30-36RS
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

36V

Maximum Output Power

30.24W

Output Current

840mA

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mean Well, 36V Output, 30.24W Output, 840mA Output, Constant Voltage

P.O.A.

Mean Well, 36V Output, 30.24W Output, 840mA Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Voltage

36V

Maximum Output Power

30.24W

Output Current

840mA

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in