Mean Well Embedded Switch Mode Power Supply SMPS, MPD-65B, 5 V dc, 24 V dc, 2 A, 3.5 A, 65.5W, Dual Output, 127

RS Stock No.: 753-7710Brand: Mean WellManufacturers Part No.: MPD-65B
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

2 A, 3.5 A

Power Rating

65.5W

Number of Outputs

2

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

42mm

Weight

250g

Maximum Temperature

+55°C

Minimum Temperature

-10°C

Product details

Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Series

A range of single output, dual output and triple output 65W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval IEC60601-1
Max output power of 72W achievable with 18CFM min forced air convection (apart from 753-7688 which is 50W and 753-7681 which is 69 W)
Convection cooled
High efficiency of up to 80%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved

Stock information temporarily unavailable.

EGP 8,606.30

EGP 8,606.30 Each (ex VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, MPD-65B, 5 V dc, 24 V dc, 2 A, 3.5 A, 65.5W, Dual Output, 127

EGP 8,606.30

EGP 8,606.30 Each (ex VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, MPD-65B, 5 V dc, 24 V dc, 2 A, 3.5 A, 65.5W, Dual Output, 127
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

2 A, 3.5 A

Power Rating

65.5W

Number of Outputs

2

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

42mm

Weight

250g

Maximum Temperature

+55°C

Minimum Temperature

-10°C

Product details

Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Series

A range of single output, dual output and triple output 65W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval IEC60601-1
Max output power of 72W achievable with 18CFM min forced air convection (apart from 753-7688 which is 50W and 753-7681 which is 69 W)
Convection cooled
High efficiency of up to 80%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved