MEAN WELL Switching Power Supply, MFM-15-5, 5V dc, 3A, 15W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 174-8033Brand: MEAN WELLManufacturers Part No.: MFM-15-5Distrelec Article No.: 30134192
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Length

49mm

Width

23.8mm

Medical Approved

Yes

Depth

18.5mm

Minimum Temperature

-40°C

Weight

28g

Maximum Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,242.80

EGP 1,242.80 Each (ex VAT)

MEAN WELL Switching Power Supply, MFM-15-5, 5V dc, 3A, 15W, 1 Output, 80 → 264V ac Input Voltage

EGP 1,242.80

EGP 1,242.80 Each (ex VAT)

MEAN WELL Switching Power Supply, MFM-15-5, 5V dc, 3A, 15W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Length

49mm

Width

23.8mm

Medical Approved

Yes

Depth

18.5mm

Minimum Temperature

-40°C

Weight

28g

Maximum Temperature

+85°C

Country of Origin

China