MEAN WELL Switching Power Supply, MFM-05-5, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage
RS Stock No.: 174-8023Brand: MEAN WELLManufacturers Part No.: MFM-05-5Distrelec Article No.: 30134188

Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
PCB Mount
Length
42mm
Width
22.3mm
Medical Approved
Yes
Depth
16mm
Minimum Temperature
-40°C
Weight
18g
Maximum Temperature
+85°C
Country of Origin
China
You may be interested in
Mean Well Embedded Switch Mode Power Supply SMPS, NFM-05-5, 5V dc, 1A, 5W, 1 Output, 120 → 370 V dc, 85 →Brand: Mean Well
EGP 1,469.00Each (ex VAT)
Stock information temporarily unavailable.
EGP 823.80
EGP 823.80 Each (ex VAT)
MEAN WELL Switching Power Supply, MFM-05-5, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage
1
EGP 823.80
EGP 823.80 Each (ex VAT)
MEAN WELL Switching Power Supply, MFM-05-5, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Mean Well Embedded Switch Mode Power Supply SMPS, NFM-05-5, 5V dc, 1A, 5W, 1 Output, 120 → 370 V dc, 85 →Brand: Mean Well
EGP 1,469.00Each (ex VAT)
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
PCB Mount
Length
42mm
Width
22.3mm
Medical Approved
Yes
Depth
16mm
Minimum Temperature
-40°C
Weight
18g
Maximum Temperature
+85°C
Country of Origin
China
You may be interested in
Mean Well Embedded Switch Mode Power Supply SMPS, NFM-05-5, 5V dc, 1A, 5W, 1 Output, 120 → 370 V dc, 85 →Brand: Mean Well
EGP 1,469.00Each (ex VAT)