Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Input Voltage Range
18 to 36 V dc
Power Rating
20W
Input Voltage Nominal
36 V dc
Output Current
1.333A
Mounting Type
PCB Mount
Series
MD
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 3,311.48
EGP 3,311.48 Each (ex VAT)
MEAN WELL MD DC-DC Converter, 15V dc/ 1.333A Output, 18 to 36 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp
1
EGP 3,311.48
EGP 3,311.48 Each (ex VAT)
MEAN WELL MD DC-DC Converter, 15V dc/ 1.333A Output, 18 to 36 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Input Voltage Range
18 to 36 V dc
Power Rating
20W
Input Voltage Nominal
36 V dc
Output Current
1.333A
Mounting Type
PCB Mount
Series
MD
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China