Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
15W
Input Voltage Nominal
75 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Series
MD
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 2,722.84
EGP 2,722.84 Each (ex VAT)
MEAN WELL MD DC-DC Converter, 12V dc/ 1.25A Output, 36 → 75 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C Min
1
EGP 2,722.84
EGP 2,722.84 Each (ex VAT)
MEAN WELL MD DC-DC Converter, 12V dc/ 1.25A Output, 36 → 75 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C Min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
15W
Input Voltage Nominal
75 V dc
Output Current
1.25A
Mounting Type
PCB Mount
Series
MD
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China