MEAN WELL LED Driver, 84V Output, 25W Output, 250mA Output, Constant Current Dimmable
RS Stock No.: 204-4022Brand: MEAN WELLManufacturers Part No.: LDH-25-250Distrelec Article No.: 30180859

Technical Document
Specifications
Brand
Mean WellOutput Voltage
84V
Maximum Output Power
25W
Output Current
250mA
Dimmable
Yes
Input Voltage
9.5 → 32 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
LDH-25
Country of Origin
China
Stock information temporarily unavailable.
EGP 951.88
EGP 951.88 Each (ex VAT)
MEAN WELL LED Driver, 84V Output, 25W Output, 250mA Output, Constant Current Dimmable
1
EGP 951.88
EGP 951.88 Each (ex VAT)
MEAN WELL LED Driver, 84V Output, 25W Output, 250mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
84V
Maximum Output Power
25W
Output Current
250mA
Dimmable
Yes
Input Voltage
9.5 → 32 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
LDH-25
Country of Origin
China