MEAN WELL Switching Power Supply, HRP-150-48, 48V dc, 3.3A, 158W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
3.3A
Power Rating
158W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
38mm
Efficiency
89%
Minimum Temperature
-40°C
Weight
610g
Maximum Temperature
+70°C
Country of Origin
China
Product details
HRP-150 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1
EGP 5,893.82
EGP 5,893.82 Each (ex VAT)
1
EGP 5,893.82
EGP 5,893.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
3.3A
Power Rating
158W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
38mm
Efficiency
89%
Minimum Temperature
-40°C
Weight
610g
Maximum Temperature
+70°C
Country of Origin
China
Product details
HRP-150 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1