MEAN WELL Switching Power Supply, HEP-100-12A, 12V dc, 8.34A, 100W, 1 Output, 127 → 431 V dc, 90 → 305 V

RS Stock No.: 106-5872Brand: MEAN WELLManufacturers Part No.: HEP-100-12ADistrelec Article No.: 30051623
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.34A

Power Rating

100W

Number of Outputs

1

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

68mm

Depth

38.8mm

Efficiency

92%

Maximum Temperature

+70°C

Minimum Temperature

-55°C

Weight

1.1kg

Distrelec Product Id

30051623

Product details

Mean Well HEP IP65 Switch Mode Power Supply, 100 W Output

The Mean Well HEP-100 range of industrial-grade 100 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-100 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-100 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.

Features and Benefits

•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.

Typical Applications

•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.

Standards

UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024

Switch Mode - Ecopac / RS Pro

Stock information temporarily unavailable.

EGP 9,733.15

EGP 9,733.15 Each (ex VAT)

MEAN WELL Switching Power Supply, HEP-100-12A, 12V dc, 8.34A, 100W, 1 Output, 127 → 431 V dc, 90 → 305 V

EGP 9,733.15

EGP 9,733.15 Each (ex VAT)

MEAN WELL Switching Power Supply, HEP-100-12A, 12V dc, 8.34A, 100W, 1 Output, 127 → 431 V dc, 90 → 305 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.34A

Power Rating

100W

Number of Outputs

1

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

220mm

Width

68mm

Depth

38.8mm

Efficiency

92%

Maximum Temperature

+70°C

Minimum Temperature

-55°C

Weight

1.1kg

Distrelec Product Id

30051623

Product details

Mean Well HEP IP65 Switch Mode Power Supply, 100 W Output

The Mean Well HEP-100 range of industrial-grade 100 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-100 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-100 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.

Features and Benefits

•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.

Typical Applications

•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.

Standards

UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024

Switch Mode - Ecopac / RS Pro