MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 48V dc dc

RS Stock No.: 181-7013Brand: MEAN WELLManufacturers Part No.: HDR-150-48Distrelec Article No.: 30307889
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

HDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

3.2A

Power Rating

153.6W

Dimensions

105 x 54.5 x 90mm

Width

105mm

Depth

55mm

Height

90mm

MTBF

536kh

Output Voltage Adjustment Range

43.2 → 55.2V

Ripple And Noise

200mV Pk-Pk

Load Regulation

±1%

Special Features

3 Year Warranty, Cooling by Free Air Convection, Ultra Slim Design with 105 mm Width

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Efficiency

90.5%

Standards Met

CB IEC 62368-1, CE Certified, cRUus UL62368-1, cULus Recognized, EN 61558, EN55032, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8

Distrelec Product Id

30307889

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,485.66

EGP 4,485.66 Each (ex VAT)

MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 48V dc dc

EGP 4,485.66

EGP 4,485.66 Each (ex VAT)

MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 48V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

3.2A

Power Rating

153.6W

Dimensions

105 x 54.5 x 90mm

Width

105mm

Depth

55mm

Height

90mm

MTBF

536kh

Output Voltage Adjustment Range

43.2 → 55.2V

Ripple And Noise

200mV Pk-Pk

Load Regulation

±1%

Special Features

3 Year Warranty, Cooling by Free Air Convection, Ultra Slim Design with 105 mm Width

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Efficiency

90.5%

Standards Met

CB IEC 62368-1, CE Certified, cRUus UL62368-1, cULus Recognized, EN 61558, EN55032, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8

Distrelec Product Id

30307889

Country of Origin

China