MEAN WELL 160W Power Brick AC/DC Adapter 20V dc Output, 0 → 8A Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
20V dc
Input Voltage
80 → 264V ac
Output Current
0 → 8A
Maximum Temperature
+70°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
160W
Cable Length
1200mm
MTBF
236.4kh
Better World Verification
UL Energy Verified
Efficiency
93%
Better World Product (Find out more)
Yes
Energy Efficiency Level
VI
Load Regulation
-4 → +4%
Width
72mm
Line Regulation Range
-1 → +1%
Length
175mm
Series
GST160A
Depth
35mm
Minimum Temperature
-30°C
Product details
Mean Well GST160A Series Desktop Power Supply
Mean Well GST160A series of industrial 160 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST160A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94%, coupled with an extremely low no-load consumption rating of below 0.015 W.
The Mean Well GST160A series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
3 pole AC inlet IEC320-C14.
Class 1 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
LED indication of power status.
Fanless design supports a working temperature range of -30 to +70°C.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
EGP 4,891.35
EGP 4,891.35 Each (ex VAT)
1
EGP 4,891.35
EGP 4,891.35 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
20V dc
Input Voltage
80 → 264V ac
Output Current
0 → 8A
Maximum Temperature
+70°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
160W
Cable Length
1200mm
MTBF
236.4kh
Better World Verification
UL Energy Verified
Efficiency
93%
Better World Product (Find out more)
Yes
Energy Efficiency Level
VI
Load Regulation
-4 → +4%
Width
72mm
Line Regulation Range
-1 → +1%
Length
175mm
Series
GST160A
Depth
35mm
Minimum Temperature
-30°C
Product details
Mean Well GST160A Series Desktop Power Supply
Mean Well GST160A series of industrial 160 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST160A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94%, coupled with an extremely low no-load consumption rating of below 0.015 W.
The Mean Well GST160A series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
3 pole AC inlet IEC320-C14.
Class 1 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
LED indication of power status.
Fanless design supports a working temperature range of -30 to +70°C.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.