MEAN WELL 180W Power Brick AC/DC Adapter 12V dc Output, 0 → 15A Output

RS Stock No.: 117-6594Brand: MEAN WELLManufacturers Part No.: GSM220B12-R7BDistrelec Article No.: 30385976
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

80 → 264V ac

Output Current

0 → 15A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

180W

Cable Length

1000mm

Medical Approved

Yes

Standards Met

ANSI/AAMI ES60601-1/ES60601-1-11, AU/NZ MEPS, CB, CE Certified, CoC Version 5, cUL Listed, cULus Recognized, EISA 2007/DoE, EN 55011(CISPR11) class B, EN 55024, EN 60601-1-2, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EN 61204-3, EU ErP, FC, FCC Part 15 class B, IEC 320-C8, MIL-HDBK-217F, NRCan, PFC, TUV EN 60601-1, TUV EN 60601-1-11, TUV Rheinland Certified, VI

Better World Verification

UL Energy Verified

Better World Product (Find out more)

Yes

MTBF

208.66kh

Line Regulation Range

-1 → +1%

Length

210mm

Series

GSM220B

Depth

46mm

Minimum Temperature

-30°C

Width

85mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Product details

Mean Well GSM220B Series Desktop Power Supply

Mean Well GSM220B series of desktop style medical grade 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GSM220B series comes equipped with a 3 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.


Features and Benefits
•Medical safety approved.
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power (without earth pin).
•With appropriate consideration, suitable for use within BF applications.
•Integral active PFC function.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70C.
•100% full load burn-in testing prior to transit.



Typical Applications
•Mobile clinical workspace.
•Breath machine.
•Medical computer monitor.
•Oral irrigator.
•Portable hemodialysis machine.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,674.88

EGP 9,674.88 Each (ex VAT)

MEAN WELL 180W Power Brick AC/DC Adapter 12V dc Output, 0 → 15A Output

EGP 9,674.88

EGP 9,674.88 Each (ex VAT)

MEAN WELL 180W Power Brick AC/DC Adapter 12V dc Output, 0 → 15A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

80 → 264V ac

Output Current

0 → 15A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

180W

Cable Length

1000mm

Medical Approved

Yes

Standards Met

ANSI/AAMI ES60601-1/ES60601-1-11, AU/NZ MEPS, CB, CE Certified, CoC Version 5, cUL Listed, cULus Recognized, EISA 2007/DoE, EN 55011(CISPR11) class B, EN 55024, EN 60601-1-2, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EN 61204-3, EU ErP, FC, FCC Part 15 class B, IEC 320-C8, MIL-HDBK-217F, NRCan, PFC, TUV EN 60601-1, TUV EN 60601-1-11, TUV Rheinland Certified, VI

Better World Verification

UL Energy Verified

Better World Product (Find out more)

Yes

MTBF

208.66kh

Line Regulation Range

-1 → +1%

Length

210mm

Series

GSM220B

Depth

46mm

Minimum Temperature

-30°C

Width

85mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Product details

Mean Well GSM220B Series Desktop Power Supply

Mean Well GSM220B series of desktop style medical grade 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GSM220B series comes equipped with a 3 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.


Features and Benefits
•Medical safety approved.
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power (without earth pin).
•With appropriate consideration, suitable for use within BF applications.
•Integral active PFC function.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70C.
•100% full load burn-in testing prior to transit.



Typical Applications
•Mobile clinical workspace.
•Breath machine.
•Medical computer monitor.
•Oral irrigator.
•Portable hemodialysis machine.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more