Mean Well AC/DC Adapter

RS Stock No.: 667-5565Brand: Mean WellManufacturers Part No.: GS40A12-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

89%

MTBF

711000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

-30°C

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

Mean Well AC/DC Adapter

P.O.A.

Mean Well AC/DC Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

89%

MTBF

711000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

-30°C

Country of Origin

Taiwan, Province Of China

You may be interested in