MEAN WELL Power Brick AC/DC Adapter 48V dc Output, 520mA Output

RS Stock No.: 721-2250Brand: Mean WellManufacturers Part No.: GS25B48-P1J
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

520mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1830mm

Efficiency

86%

MTBF

500000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Length

79mm

Width

54mm

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

You may be interested in

EGP 3,120.01

EGP 3,120.01 Each (ex VAT)

MEAN WELL Power Brick AC/DC Adapter 48V dc Output, 520mA Output

EGP 3,120.01

EGP 3,120.01 Each (ex VAT)

MEAN WELL Power Brick AC/DC Adapter 48V dc Output, 520mA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

520mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1830mm

Efficiency

86%

MTBF

500000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Length

79mm

Width

54mm

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

You may be interested in