Technical Document
Specifications
Brand
Mean WellPlug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+70°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
93%
MTBF
290300h
Standards Met
ErP Compliant
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
P.O.A.
Mean Well AC/DC Adapter
1
P.O.A.
Mean Well AC/DC Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mean WellPlug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+70°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
93%
MTBF
290300h
Standards Met
ErP Compliant
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China