MEAN WELL 29W Power Brick AC/DC Adapter -15V dc Output, (-15 V dc) 0.1 → 0.3A Output

RS Stock No.: 123-5023Brand: MEAN WELLManufacturers Part No.: GP25B14E-R1B
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

-15 V dc, 5 V dc, 15V dc

Input Voltage

80 → 264V ac

Output Current

(-15 V dc) 0.1 → 0.3 A, (15 V dc) 0.1 → 0.8 A, (5 V dc) 0.5 → 2.5A

Maximum Temperature

+70°C

Output Connector

4-Pin Power DIN

Input Connector

IEC 320-C14

Number of Outputs

3

Power Rating

29W

Cable Length

1530mm

Standards Met

CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1

Efficiency

81%

MTBF

620kh

Depth

36mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Load Regulation

±3 % @ -15 V dc, ±5 % @ 15 V dc, ±5 % @ 5V dc

Line Regulation Range

±1%

Series

GP25B-T

Length

107.5mm

Width

67mm

Country of Origin

Taiwan, Province Of China

Product details

Mean Well GP25/50 Series Desk Top Power supply

Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.

Features and Benefits

Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication

Switch Mode - Mean Well

Stock information temporarily unavailable.

EGP 3,614.23

EGP 3,614.23 Each (ex VAT)

MEAN WELL 29W Power Brick AC/DC Adapter -15V dc Output, (-15 V dc) 0.1 → 0.3A Output

EGP 3,614.23

EGP 3,614.23 Each (ex VAT)

MEAN WELL 29W Power Brick AC/DC Adapter -15V dc Output, (-15 V dc) 0.1 → 0.3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

-15 V dc, 5 V dc, 15V dc

Input Voltage

80 → 264V ac

Output Current

(-15 V dc) 0.1 → 0.3 A, (15 V dc) 0.1 → 0.8 A, (5 V dc) 0.5 → 2.5A

Maximum Temperature

+70°C

Output Connector

4-Pin Power DIN

Input Connector

IEC 320-C14

Number of Outputs

3

Power Rating

29W

Cable Length

1530mm

Standards Met

CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1

Efficiency

81%

MTBF

620kh

Depth

36mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Load Regulation

±3 % @ -15 V dc, ±5 % @ 15 V dc, ±5 % @ 5V dc

Line Regulation Range

±1%

Series

GP25B-T

Length

107.5mm

Width

67mm

Country of Origin

Taiwan, Province Of China

Product details

Mean Well GP25/50 Series Desk Top Power supply

Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.

Features and Benefits

Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication

Switch Mode - Mean Well