Mean Well 39.6W Plug-In AC/DC Adapter 12V dc Output, 3.3A Output
RS Stock No.: 192-9811Brand: MEAN WELLManufacturers Part No.: GE40I12-P1JDistrelec Article No.: 30159066

Technical Document
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3.3A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
39.6W
Regulated/Unregulated
Regulated
Medical Approved
No
Energy Efficiency Level
VI
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,217.71
EGP 3,217.71 Each (ex VAT)
Mean Well 39.6W Plug-In AC/DC Adapter 12V dc Output, 3.3A Output
1
EGP 3,217.71
EGP 3,217.71 Each (ex VAT)
Mean Well 39.6W Plug-In AC/DC Adapter 12V dc Output, 3.3A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3.3A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
39.6W
Regulated/Unregulated
Regulated
Medical Approved
No
Energy Efficiency Level
VI
Country of Origin
China