MEAN WELL Switching Power Supply, EPS-35-5, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Depth
24mm
Efficiency
82%
Minimum Temperature
-30°C
Weight
85g
Maximum Temperature
+70°C
Distrelec Product Id
30156838
Product details
Mean Well EPS-35 Series 35W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-35 series 35W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-35 series 35W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-35 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 85-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 24mm and compact 3" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to Compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB, TUV
Standards
UL60950-1, TUV EN60950-1 approved
EGP 3,794.97
EGP 3,794.97 Each (ex VAT)
1
EGP 3,794.97
EGP 3,794.97 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Depth
24mm
Efficiency
82%
Minimum Temperature
-30°C
Weight
85g
Maximum Temperature
+70°C
Distrelec Product Id
30156838
Product details
Mean Well EPS-35 Series 35W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-35 series 35W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-35 series 35W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-35 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 85-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 24mm and compact 3" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to Compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB, TUV
Standards
UL60950-1, TUV EN60950-1 approved