MEAN WELL Switching Power Supply, EPP-120S-48, 48V dc, 2.5 A, 3.125 A, 120 (Convection) W, 150 (Peak) W, 1 Output, 113

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
2.5 A, 3.125 A
Power Rating
120 (Convection) W, 150 (Peak) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Depth
28mm
Efficiency
93.5%
Series
EPP-120S
Minimum Temperature
-30°C
Weight
130g
Maximum Temperature
+85°C
Country of Origin
China
EGP 4,195.63
EGP 4,195.63 Each (ex VAT)
1
EGP 4,195.63
EGP 4,195.63 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
2.5 A, 3.125 A
Power Rating
120 (Convection) W, 150 (Peak) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Depth
28mm
Efficiency
93.5%
Series
EPP-120S
Minimum Temperature
-30°C
Weight
130g
Maximum Temperature
+85°C
Country of Origin
China