MEAN WELL DDR-15 DC-DC Converter, 12V dc/ 1.25A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 175-7774Brand: MEAN WELLManufacturers Part No.: DDR-15L-12Distrelec Article No.: 30134121
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

15W

Output Current

1.25A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Width

17.5mm

Depth

54.5mm

Series

DDR-15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

9 → 13.2V

Distrelec Product Id

30134121

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,418.90

EGP 2,418.90 Each (ex VAT)

MEAN WELL DDR-15 DC-DC Converter, 12V dc/ 1.25A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

EGP 2,418.90

EGP 2,418.90 Each (ex VAT)

MEAN WELL DDR-15 DC-DC Converter, 12V dc/ 1.25A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

15W

Output Current

1.25A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Width

17.5mm

Depth

54.5mm

Series

DDR-15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

9 → 13.2V

Distrelec Product Id

30134121

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more