MEAN WELL DDR DC-DC Converter, 24V dc/ 4.2A Output, 120W
RS Stock No.: 283-6898Brand: MEAN WELLManufacturers Part No.: DDR-120C-24Distrelec Article No.: 30134111
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Power Rating
120W
Output Current
4.2A
Input Voltage
18V dc
Series
DDR
Distrelec Product Id
30134111
Country of Origin
China
Stock information temporarily unavailable.
EGP 6,339.29
EGP 6,339.29 Each (ex VAT)
MEAN WELL DDR DC-DC Converter, 24V dc/ 4.2A Output, 120W
1
EGP 6,339.29
EGP 6,339.29 Each (ex VAT)
MEAN WELL DDR DC-DC Converter, 24V dc/ 4.2A Output, 120W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Power Rating
120W
Output Current
4.2A
Input Voltage
18V dc
Series
DDR
Distrelec Product Id
30134111
Country of Origin
China