Mean Well Quasi Sine Wave 150W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output

RS Stock No.: 721-2326Brand: Mean WellManufacturers Part No.: A301-150-F4
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

78%

MTBF

200000h

Length

165mm

Width

94mm

Depth

69mm

Weight

800g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mean Well Quasi Sine Wave 150W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 150W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

78%

MTBF

200000h

Length

165mm

Width

94mm

Depth

69mm

Weight

800g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

You may be interested in