Mcmurdo 8 Way D-sub Connector Socket
Technical Document
Specifications
Brand
McmurdoNumber Of Contacts
8
Gender
Female
Body Orientation
Straight
Current Rating
5A
Housing Material
DAP
Voltage Rating
800 V dc
Length
43.7mm
Width
22.2mm
Depth
22.7mm
Dimensions
43.7 x 22.2 x 22.7mm
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
United Kingdom
You may be interested in

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Female, Straight, 8 Row, 8 WayBrand: RS PRO
EGP 3,470.33Each (ex VAT)

SOCKET 8 WAYBrand: NEUTRAL
P.O.A.Each (ex VAT)
EGP 3,717.47
EGP 3,717.47 Each (ex VAT)
Mcmurdo 8 Way D-sub Connector Socket
1
EGP 3,717.47
EGP 3,717.47 Each (ex VAT)
Mcmurdo 8 Way D-sub Connector Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Female, Straight, 8 Row, 8 WayBrand: RS PRO
EGP 3,470.33Each (ex VAT)

SOCKET 8 WAYBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
McmurdoNumber Of Contacts
8
Gender
Female
Body Orientation
Straight
Current Rating
5A
Housing Material
DAP
Voltage Rating
800 V dc
Length
43.7mm
Width
22.2mm
Depth
22.7mm
Dimensions
43.7 x 22.2 x 22.7mm
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
United Kingdom
You may be interested in

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Female, Straight, 8 Row, 8 WayBrand: RS PRO
EGP 3,470.33Each (ex VAT)

SOCKET 8 WAYBrand: NEUTRAL
P.O.A.Each (ex VAT)