Mcmurdo, DRP 4.7mm Pitch Backplane Connector, Male, Straight, 2 Row, 24 Way

RS Stock No.: 447-106Brand: McmurdoManufacturers Part No.: DRP124
View all in Backplane Connectors

Technical Document

Specifications

Brand

Mcmurdo

Gender

Male

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Straight

Housing Material

DAP

Pitch

4.7mm

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800 V ac/dc

Termination Method

Solder

Series

DRP

Country of Origin

United Kingdom

Product details

Module Connector

Non-reversible, plugs and sockets suitable for plug-in module systems
Gold plated copper alloy contacts rated 5A

P.O.A.

Mcmurdo, DRP 4.7mm Pitch Backplane Connector, Male, Straight, 2 Row, 24 Way

P.O.A.

Mcmurdo, DRP 4.7mm Pitch Backplane Connector, Male, Straight, 2 Row, 24 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Mcmurdo

Gender

Male

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Straight

Housing Material

DAP

Pitch

4.7mm

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800 V ac/dc

Termination Method

Solder

Series

DRP

Country of Origin

United Kingdom

Product details

Module Connector

Non-reversible, plugs and sockets suitable for plug-in module systems
Gold plated copper alloy contacts rated 5A