Technical Document
Specifications
Shaft Diameter
6.35mm
Current Rating
2 A
Step Angle
1.8°
Country of Origin
Italy
Product details
Size 23 Hybrid Motor
Low inductance winding for high positioning rates
High resolution: 200 steps/rev (400 steps/rev: 1/2 step)
8 lead configuration for 4 phase uni-polar or 2 phase bi-polar drives
Ideal for high performance instrumentation, test, measurement and component handling machines
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Shaft Diameter
6.35mm
Current Rating
2 A
Step Angle
1.8°
Country of Origin
Italy
Product details
Size 23 Hybrid Motor
Low inductance winding for high positioning rates
High resolution: 200 steps/rev (400 steps/rev: 1/2 step)
8 lead configuration for 4 phase uni-polar or 2 phase bi-polar drives
Ideal for high performance instrumentation, test, measurement and component handling machines
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: