Technical Document
Specifications
Supply Voltage
12 V dc
DC Motor Type
Geared
Output Speed
9 rpm
Shaft Diameter
4mm
Maximum Output Torque
14 Ncm
Gearhead Type
Spur
Current Rating
50 mA
Length
46mm
Width
27mm
Core Construction
Iron Core
Country of Origin
Italy
Product details
27mm 12Vdc Geared Motor: 1271
Used for a wide range of applications requiring low speed and a small size
Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability
The gear head utilises a multi-stage metal spur gear train
Has an integral VDR suppression system to minimise electrical interference
EGP 3,325.68
EGP 3,325.68 Each (ex VAT)
1
EGP 3,325.68
EGP 3,325.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
12 V dc
DC Motor Type
Geared
Output Speed
9 rpm
Shaft Diameter
4mm
Maximum Output Torque
14 Ncm
Gearhead Type
Spur
Current Rating
50 mA
Length
46mm
Width
27mm
Core Construction
Iron Core
Country of Origin
Italy
Product details
27mm 12Vdc Geared Motor: 1271
Used for a wide range of applications requiring low speed and a small size
Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability
The gear head utilises a multi-stage metal spur gear train
Has an integral VDR suppression system to minimise electrical interference