Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxon Brushed Geared DC Motor, 14 W, 12 V dc, 510 rpm, 4mm Shaft Diameter

RS Stock No.: 127-8142Brand: MaxonManufacturers Part No.: B75D3E0F8DFF
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

14 W

Output Speed

510 rpm

Shaft Diameter

4mm

Gearhead Type

Planetary

Dimensions

16 (Dia.) x 64.7 mm

Current Rating

1.24 A

Length

64.7mm

Series

DCX

Product details

Maxon DCX16L Geared Motors

Maxon DCX16L range of brushed DC geared motors have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.

Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output

Stock information temporarily unavailable.

EGP 43,279.09

EGP 43,279.09 Each (ex VAT)

Maxon Brushed Geared DC Motor, 14 W, 12 V dc, 510 rpm, 4mm Shaft Diameter

EGP 43,279.09

EGP 43,279.09 Each (ex VAT)

Maxon Brushed Geared DC Motor, 14 W, 12 V dc, 510 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

14 W

Output Speed

510 rpm

Shaft Diameter

4mm

Gearhead Type

Planetary

Dimensions

16 (Dia.) x 64.7 mm

Current Rating

1.24 A

Length

64.7mm

Series

DCX

Product details

Maxon DCX16L Geared Motors

Maxon DCX16L range of brushed DC geared motors have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.

Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output