Technical Document
Specifications
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushless
Power Rating
75 W
Output Speed
6870 RPM, 7950 RPM
Shaft Diameter
4mm
Maximum Output Torque
107 mNm
Dimensions
30 (Dia.) x 64 mm
Current Rating
3.64 A
Length
64mm
Width
30mm
Series
DCX
Country of Origin
Korea, Republic Of
EGP 53,951.07
EGP 53,951.07 Each (ex VAT)
1
EGP 53,951.07
EGP 53,951.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushless
Power Rating
75 W
Output Speed
6870 RPM, 7950 RPM
Shaft Diameter
4mm
Maximum Output Torque
107 mNm
Dimensions
30 (Dia.) x 64 mm
Current Rating
3.64 A
Length
64mm
Width
30mm
Series
DCX
Country of Origin
Korea, Republic Of