Maxon Brushless DC Motor, 5 W, 12 V dc, 7.5 mNm, 5210 rpm, 2mm Shaft Diameter

RS Stock No.: 774-0525Brand: MaxonManufacturers Part No.: 351007
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushless

Power Rating

5 W

Output Speed

5210 rpm

Shaft Diameter

2mm

Maximum Output Torque

7.5 mNm

Dimensions

20 (Dia.) x 21.4 mm

Current Rating

648 mA

Length

21.4mm

Country of Origin

China

Product details

EC Flat Brushless Motor

Long service life
Highly efficient
Linear motor characteristics, excellent capacity control properties
No detent
Good heat dissipation, high overload capacity

Stock information temporarily unavailable.

EGP 12,648.85

EGP 12,648.85 Each (ex VAT)

Maxon Brushless DC Motor, 5 W, 12 V dc, 7.5 mNm, 5210 rpm, 2mm Shaft Diameter

EGP 12,648.85

EGP 12,648.85 Each (ex VAT)

Maxon Brushless DC Motor, 5 W, 12 V dc, 7.5 mNm, 5210 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushless

Power Rating

5 W

Output Speed

5210 rpm

Shaft Diameter

2mm

Maximum Output Torque

7.5 mNm

Dimensions

20 (Dia.) x 21.4 mm

Current Rating

648 mA

Length

21.4mm

Country of Origin

China

Product details

EC Flat Brushless Motor

Long service life
Highly efficient
Linear motor characteristics, excellent capacity control properties
No detent
Good heat dissipation, high overload capacity